Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRSP2U16
Newark Part No.81AC2200
Product RangeRSP Series
Your Part Number
17 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $215.940 |
| 5+ | $201.460 |
Price for:Each
Minimum: 1
Multiple: 1
$215.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSP2U16
Newark Part No.81AC2200
Product RangeRSP Series
Technical Datasheet
Rack U Height2U
External Width - Metric483mm
External Depth - Metric414mm
For Use WithHammond Two Post Sliding Racks
External Width - Imperial19"
External Depth - Imperial16.29"
Product RangeRSP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
2U
External Depth - Metric
414mm
External Width - Imperial
19"
Product Range
RSP Series
External Width - Metric
483mm
For Use With
Hammond Two Post Sliding Racks
External Depth - Imperial
16.29"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
