Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRSSB1UBK
Newark Part No.94AK1629
Product RangeRSSB Series
Technical Datasheet
69 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $42.040 |
5+ | $41.370 |
10+ | $40.700 |
25+ | $40.040 |
Price for:Each
Minimum: 1
Multiple: 1
$42.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRSSB1UBK
Newark Part No.94AK1629
Product RangeRSSB Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric44mm
External Width - Metric13mm
For Use WithHammond Racks
External Height - Imperial1.72"
External Width - Imperial0.5"
Product RangeRSSB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
13mm
External Height - Imperial
1.72"
Product Range
RSSB Series
External Height - Metric
44mm
For Use With
Hammond Racks
External Width - Imperial
0.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate