Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoSCF2U
Newark Part No.15AC6008
Product RangeSCF Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.520 |
| 5+ | $58.770 |
| 10+ | $55.070 |
| 25+ | $53.190 |
| 50+ | $52.920 |
| 100+ | $52.640 |
| 250+ | $51.470 |
Price for:Each
Minimum: 1
Multiple: 1
$61.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSCF2U
Newark Part No.15AC6008
Product RangeSCF Series
Technical Datasheet
Panel TypePerforated Panel
Rack U Height2U
Panel MaterialSteel
Body ColorBlack
For Use WithHammond Racks
External Height - Metric89mm
External Width - Metric483mm
External Height - Imperial3.5"
External Width - Imperial19"
Product RangeSCF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Perforated Panel
Panel Material
Steel
For Use With
Hammond Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
2U
Body Color
Black
External Height - Metric
89mm
External Height - Imperial
3.5"
Product Range
SCF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate