Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSDA412
Newark Part No.66F8019
Technical Datasheet
Product Range-
Enclosure MaterialPolycarbonate
Cooling Capacity-
External Height - Metric-
External Width - Metric66mm
External Depth - Metric30mm
External Height - Imperial-
External Width - Imperial2.6"
External Depth - Imperial1.2"
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SDA412 is a Breather Kit provides for controlled pressure compensation due to temperature variations (night or day operation) and it is recommend two plugs per cabinet in opposite locations.
- 1.46" Minimum cut-out diameter
- Sealing gasket
Applications
Industrial
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
66mm
External Height - Imperial
-
External Depth - Imperial
1.2"
Enclosure Material
Polycarbonate
External Height - Metric
-
External Depth - Metric
30mm
External Width - Imperial
2.6"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
