Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $578.410 |
| 5+ | $573.810 |
Price for:Each
Minimum: 1
Multiple: 1
$578.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXF10115
Newark Part No.24B5819
Technical Datasheet
Product Range-
Enclosure Material-
Cooling Capacity-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
-
Enclosure Material
-
External Height - Metric
-
External Depth - Metric
-
External Width - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
