Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09453450000
Newark Part No.45W0110
Product RangeHan PushPull Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.510 |
| 5+ | $25.040 |
| 10+ | $24.540 |
| 25+ | $23.610 |
| 50+ | $23.590 |
| 100+ | $23.300 |
| 250+ | $20.560 |
Price for:Each
Minimum: 1
Multiple: 1
$25.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09453450000
Newark Part No.45W0110
Product RangeHan PushPull Series
Accessory TypeCable Hood
For Use WithHarting Han PushPull Series I/O Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeHan PushPull Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
Cable Hood
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (08-Jul-2021)
For Use With
Harting Han PushPull Series I/O Connectors
Cable Exit Angle
180°
Product Range
Han PushPull Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
