Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09454001109
Newark Part No.86R5085
Product RangeHan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $30.510 |
Price for:Each
Minimum: 100
Multiple: 10
$3,051.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454001109
Newark Part No.86R5085
Product RangeHan Series
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
No. of Contacts4Contacts
No. of Positions8Positions
LAN CategoryCat5
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeIDC / IDT
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeHan Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
RJ45
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
4P4C
No. of Positions
8Positions
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
LAN Category
Cat5
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Shielding
Shielded
LEDs
Without LED
Product Range
Han Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
