Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09580181012
Newark Part No.24AM0659
Product RangeUIC 558 Series
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $189.770 |
| 5+ | $180.250 |
| 10+ | $173.840 |
| 25+ | $167.970 |
Price for:Each
Minimum: 1
Multiple: 1
$189.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09580181012
Newark Part No.24AM0659
Product RangeUIC 558 Series
Product RangeUIC 558 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts18Contacts
Circular Contact TypeCrimp Pin
Coupling StyleQuicklock
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP69, IPX9K
IP RatingIP69, IPX9K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
UIC 558 Series
No. of Contacts
18Contacts
Coupling Style
Quicklock
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP69, IPX9K
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Contact Material
Copper Alloy
IP Rating
IP69, IPX9K
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
