Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.980 |
10+ | $5.540 |
25+ | $5.440 |
50+ | $5.330 |
100+ | $5.220 |
250+ | $4.860 |
500+ | $4.590 |
1000+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09681537612
Newark Part No.19AM7572
D Sub Connector TypeStandard
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate