Print Page
Image is for illustrative purposes only. Please refer to product description.

63 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.130 |
| 5+ | $16.170 |
| 10+ | $15.210 |
| 25+ | $14.450 |
| 50+ | $13.770 |
| 100+ | $13.140 |
| 250+ | $12.360 |
Price for:Each
Minimum: 1
Multiple: 1
$17.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09692017111
Newark Part No.17AC4822
No. of Positions11Positions
Connector Shell SizeDA
Product Range-
Connector Body MaterialSteel Body
For Use WithHarting Signal & Power Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
11Positions
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Connector Shell Size
DA
Gender
Receptacle
For Use With
Harting Signal & Power Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
