Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No14120416050000
Newark Part No.22AM0678
Product Rangehar-flexicon Series
Your Part Number
330 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $4.040 |
| 25+ | $3.870 |
| 50+ | $3.770 |
| 100+ | $3.370 |
| 250+ | $3.130 |
| 500+ | $2.770 |
| 2500+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No14120416050000
Newark Part No.22AM0678
Product Rangehar-flexicon Series
GenderHeader
Pitch Spacing5mm
No. of Positions4Positions
Rated Current-
Rated Voltage-
Block OrientationThrough Hole Vertical
Product Rangehar-flexicon Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
-
Product Range
har-flexicon Series
Pitch Spacing
5mm
Rated Current
-
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
