Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No15160122060041
Newark Part No.29AM7547
Product Rangehar-flex Series
Your Part Number
270 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.360 |
| 5+ | $14.530 |
| 10+ | $13.570 |
| 25+ | $12.740 |
| 50+ | $12.200 |
| 100+ | $11.550 |
| 250+ | $10.980 |
Price for:Each
Minimum: 1
Multiple: 1
$15.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15160122060041
Newark Part No.29AM7547
Product Rangehar-flex Series
Inter Series Connector ABoard to Board
Convert From Positions12Positions
Convert From GenderPlug
Inter Series Connector BBoard to Board
Convert To Positions12Positions
Convert To GenderPlug
Product Rangehar-flex Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inter Series Connector A
Board to Board
Convert From Gender
Plug
Convert To Positions
12Positions
Product Range
har-flex Series
Convert From Positions
12Positions
Inter Series Connector B
Board to Board
Convert To Gender
Plug
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
