Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.570 |
10+ | $13.440 |
25+ | $12.470 |
50+ | $11.620 |
100+ | $10.910 |
250+ | $10.260 |
500+ | $9.710 |
Price for:Each
Minimum: 1
Multiple: 1
$14.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21823012003
Newark Part No.20AM8443
Product Range-
Shell TypeJam Nut Receptacle
For Use WithHarting M8 Circular Connectors
Connector Body Material-
Connector Shell SizeM8
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
For Use With
Harting M8 Circular Connectors
Connector Shell Size
M8
Shell Type
Jam Nut Receptacle
Connector Body Material
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate