Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33280208004100
Newark Part No.20AM8480
Product RangeT1 Industrial Series
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.860 |
| 5+ | $125.050 |
| 10+ | $119.020 |
| 25+ | $113.640 |
| 50+ | $108.790 |
Price for:Each
Minimum: 1
Multiple: 1
$131.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33280208004100
Newark Part No.20AM8480
Product RangeT1 Industrial Series
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable Construction-
Jacket ColorBlack
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeT1 Industrial Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
10m
Product Range
T1 Industrial Series
Connector to Connector
SPE Plug to SPE Plug
Jacket Color
Black
Cable Length - Imperial
32.8ft
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate