Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No39509040010
Newark Part No.30M7265
Product RangeHan-Port® Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.840 |
| 10+ | $32.530 |
| 25+ | $29.810 |
| 50+ | $29.120 |
| 100+ | $26.260 |
| 250+ | $24.770 |
| 500+ | $24.360 |
Price for:Each
Minimum: 1
Multiple: 1
$34.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No39509040010
Newark Part No.30M7265
Product RangeHan-Port® Series
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeHan-Port® Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
Han-Port® Series
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
