Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoF12-10004042R
Newark Part No.
Full Reel94AK6779
Cut Tape94AK6778
Product RangeF12 Flecto Series
Your Part Number
130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.290 | $8.29 |
| Total Price | $8.29 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 10+ | $7.190 |
| 25+ | $6.800 |
| 50+ | $6.520 |
| 100+ | $6.260 |
| 250+ | $5.930 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $6.110 |
| 1000+ | $5.800 |
| 2000+ | $5.540 |
| 3000+ | $5.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoF12-10004042R
Newark Part No.
Full Reel94AK6779
Cut Tape94AK6778
Product RangeF12 Flecto Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product RangeF12 Flecto Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.5mm
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
F12 Flecto Series
Technical Docs (1)
Alternatives for F12-10004042R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
