Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-3240696M3
Newark Part No.89AH5372
Product RangeGecko G125 SL Series
Technical Datasheet
79 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $10.600 |
10+ | $9.790 |
25+ | $9.790 |
50+ | $9.790 |
100+ | $9.790 |
250+ | $9.090 |
500+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$10.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-3240696M3
Newark Part No.89AH5372
Product RangeGecko G125 SL Series
Technical Datasheet
Product RangeGecko G125 SL Series
No. of Positions6Positions
Pitch Spacing1.25mm
For Use WithHarwin Gecko G125 Series Crimp Contacts or Pre wired Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Gecko G125 SL Series
No. of Positions
6Positions
For Use With
Harwin Gecko G125 Series Crimp Contacts or Pre wired Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability