Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-3241096M1
Newark Part No.52AC4410
Product RangeGecko SL G125 Series
No Longer Available
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-3241096M1
Newark Part No.52AC4410
Product RangeGecko SL G125 Series
Product RangeGecko SL G125 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithHarwin G125 Series Contacts
Wire Size AWG Min-
Contact MaterialBrass, Phosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Gecko SL G125 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Harwin G125 Series Contacts
Contact Material
Brass, Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability