Print Page
Image is for illustrative purposes only. Please refer to product description.
2,291 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.251 |
10+ | $0.251 |
100+ | $0.251 |
500+ | $0.251 |
1000+ | $0.251 |
2500+ | $0.251 |
5000+ | $0.251 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH2183-05
Newark Part No.21AJ9608
Technical Datasheet
Product Range-
Connector Colour-
Connector MountingPCB Mount
Mounting Hole Dia1.9mm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
-
Connector Mounting
PCB Mount
Contact Material
Brass
SVHC
Lead
Connector Colour
-
Mounting Hole Dia
1.9mm
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability