Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoH3183-05
Newark Part No.08WX6579
Your Part Number
Technical Datasheet
4,494 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.712 |
| 100+ | $0.630 |
| 500+ | $0.569 |
| 1000+ | $0.527 |
| 2500+ | $0.511 |
| 5000+ | $0.494 |
Price for:Each
Minimum: 10
Multiple: 10
$7.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Contacts
1Contacts
Product Range
-
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for H3183-05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability