Print Page
Image is for illustrative purposes only. Please refer to product description.
1,182 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.459 |
10+ | $0.394 |
100+ | $0.342 |
500+ | $0.302 |
1000+ | $0.283 |
2500+ | $0.273 |
5000+ | $0.262 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM7571-05
Newark Part No.22J0619
Accessory TypeJumper Socket
For Use WithHarwin M20 Pin Header Connectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for M7571-05
7 Products Found
Product Overview
The M7571-05 from Harwin is a single row, two contact shunt jumper socket with 2.54mm pitch spacing. This blue colour jumper can be fitted by hand, giving an alternative on-board programming method to DIP switches. It has open top shunt style for use with
- Height of connector above PCB is 6.3mm (0.248inch)
- End and side stackable
- Twin beam contact for cost effective reliability
- High reliability multi usage up to 300 operations
- Current rating of 3A
- Voltage rating of 250V AC/DC
- UL94 V-0 rated polybutylene terephthalate (PBT) housing
- Operating temperature range from -40°C to 105°C
- Phosphor bronze contacts with gold plating
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Positions
Product Range
-
For Use With
Harwin M20 Pin Header Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability