Print Page
Image is for illustrative purposes only. Please refer to product description.
16,697 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.077 |
500+ | $0.069 |
1000+ | $0.066 |
2500+ | $0.062 |
Price for:Each
Minimum: 100
Multiple: 100
$7.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Positions
Product Range
M75
For Use With
Harwin M20 Series PCB Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate