Print Page
Image is for illustrative purposes only. Please refer to product description.
4,360 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.508 |
100+ | $0.433 |
500+ | $0.388 |
1000+ | $0.372 |
2500+ | $0.359 |
5000+ | $0.345 |
Price for:Each
Minimum: 10
Multiple: 10
$5.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM7684-46
Newark Part No.45AJ6491
Accessory TypeClosed-Box with Handle Jumper Socket
For Use WithM20 Connectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Closed-Box with Handle Jumper Socket
No. of Positions
2Positions
Product Range
-
For Use With
M20 Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability