Print Page
Image is for illustrative purposes only. Please refer to product description.
214 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $5.520 |
10+ | $4.690 |
25+ | $4.400 |
50+ | $4.190 |
100+ | $3.990 |
250+ | $3.740 |
500+ | $3.560 |
1000+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP13-2123
Newark Part No.56K2798
Technical Datasheet
Connector TypeSpring Probe
Centerline Spacing1.27mm
Connector Tip Style90° Convex
Current Rating1.5A
Overall Length16.55mm
Spring Force Initial90g
Spring Force Working Travel120g
Product Range-
SVHCLead
Alternatives for P13-2123
1 Product Found
Product Overview
Two Part Spring Probe for use with S13-503 Sleeve, Newark Sku 98K1207
- Two piece spring probe for use with S13-503 sleeve
- Beryllium copper plunger, phosphor bronze barrel
- Stainless steel spring
- Gold finish for plunger, barrel and spring
- 1.5A current rating
- 100mohm contact resistance max at 2/3 travel
- 100,000 cycles minimum durability
- 2.65mm full travel
- Operating temperature range from -40 to 180°C
- Suitable for minimum distance between centers of 1.27mm
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
90° Convex
Overall Length
16.55mm
Spring Force Working Travel
120g
SVHC
Lead
Centerline Spacing
1.27mm
Current Rating
1.5A
Spring Force Initial
90g
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability