Print Page
Image is for illustrative purposes only. Please refer to product description.
700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
700+ | $1.070 |
1400+ | $1.050 |
2800+ | $1.030 |
4200+ | $0.998 |
7000+ | $0.962 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
$749.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Centerline Spacing
-
Current Rating
2A
Overall Length
5.5mm
Spring Force Working Travel
-
SVHC
Lead (21-Jan-2025)
Connector Tip Style
Point
Overall Length
5.5mm
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Alternatives for P70-1020045R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability