Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
650+ | $0.786 |
1300+ | $0.743 |
2600+ | $0.727 |
3900+ | $0.708 |
6500+ | $0.682 |
Price for:Each (Supplied on Full Reel)
Minimum: 650
Multiple: 650
$510.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Centerline Spacing
-
Current Rating
2A
Overall Length
6.3mm
Spring Force Working Travel
-
SVHC
Lead (21-Jan-2025)
Connector Tip Style
Point
Overall Length
6.3mm
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Alternatives for P70-1100045R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability