Print Page
Image is for illustrative purposes only. Please refer to product description.
1,423 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.300 |
10+ | $2.020 |
50+ | $1.800 |
100+ | $1.630 |
250+ | $1.490 |
500+ | $1.370 |
1000+ | $1.270 |
2500+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS25-501
Newark Part No.29AK8373
Technical Datasheet
Centerline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length-
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Centerline Spacing
-
Current Rating
3A
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Connector Tip Style
-
Overall Length
-
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate