Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03863
Newark Part No.79AK3720
Your Part Number
Technical Datasheet
947 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 200+ | $0.480 |
| 500+ | $0.435 |
| 1000+ | $0.392 |
| 2000+ | $0.366 |
| 5000+ | $0.353 |
| 10000+ | $0.345 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03863
Newark Part No.79AK3720
Technical Datasheet
Cable Clamp / Clip TypeSolar Locking Clamp with Fir Tree
Internal Diameter14mm
Cable Clamp / Clip MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Clamp / Clip ColourBlack
External Length28.43mm
External Width12mm
Height41.45mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Solar Locking Clamp with Fir Tree
Cable Clamp / Clip Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
External Length
28.43mm
Height
41.45mm
SVHC
To Be Advised
Internal Diameter
14mm
Cable Clamp / Clip Colour
Black
External Width
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate