Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03903
Newark Part No.79AK1453
Your Part Number
Technical Datasheet
170 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 200+ | $1.450 |
| 500+ | $1.280 |
| 1000+ | $1.190 |
| 2000+ | $1.140 |
| 5000+ | $1.110 |
| 10000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03903
Newark Part No.79AK1453
Technical Datasheet
Cable Clamp / Clip TypeSolar Locking Clamp with Edge Clip
Internal Diameter0.55"
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length1.19"
External Width0.47"
Height2.25"
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Solar Locking Clamp with Edge Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
1.19"
Height
2.25"
SVHC
To Be Advised
Internal Diameter
0.55"
Cable Clamp / Clip Colour
Black
External Width
0.47"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate