Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $17.840 |
100+ | $14.590 |
250+ | $13.360 |
500+ | $12.420 |
1000+ | $11.670 |
Price for:Each
Minimum: 1
Multiple: 1
$17.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04039
Newark Part No.77AK5268
Technical Datasheet
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter33.27mm
Cable Clamp / Clip ColourMetallic
External Length-
External Width33.53mm
Height114.72mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Colour
Metallic
External Width
33.53mm
Product Range
-
Internal Diameter
33.27mm
External Length
-
Height
114.72mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate