Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No440-00007
Newark Part No.72AK4750
Product RangeVarioPlate Frame 4 Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $4.220 |
| 25+ | $3.910 |
| 50+ | $3.650 |
| 100+ | $3.420 |
| 250+ | $3.230 |
| 500+ | $3.050 |
| 1000+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No440-00007
Newark Part No.72AK4750
Product RangeVarioPlate Frame 4 Series
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min5mm
Cable Diameter Max6mm
Grommet MaterialPlastic
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product RangeVarioPlate Frame 4 Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
6mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
5mm
Grommet Material
Plastic
Panel Thickness Max
-
Product Range
VarioPlate Frame 4 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate