Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No598-00345
Newark Part No.33AH8876
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No598-00345
Newark Part No.33AH8876
Technical Datasheet
Label TypeIdentification
Label Height25.4mm
Label Width50.8mm
Label Diameter-
Label MaterialPaper
Label Legend1-48
Label ColourYellow
Pack Quantity1
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Identification
Label Width
50.8mm
Label Material
Paper
Label Colour
Yellow
Product Range
-
Label Height
25.4mm
Label Diameter
-
Label Legend
1-48
Pack Quantity
1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate