Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSNP12AGHS0C2
Newark Part No.75Y3020
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $98.490 |
| 5+ | $89.080 |
| 10+ | $78.690 |
| 25+ | $68.800 |
| 100+ | $65.330 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$98.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSNP12AGHS0C2
Newark Part No.75Y3020
Technical Datasheet
Cable Clamp / Clip TypeSnapper Hose Clamp
Internal Diameter18.31mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Glass Filled
Cable Clamp / Clip ColourBlack
External Length-
External Width5.92mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Snapper Hose Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Glass Filled
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
18.31mm
Cable Clamp / Clip Colour
Black
External Width
5.92mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate