Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part No3560-16S(70)
Newark Part No.30AK7803
Product Range3500 Series
Your Part Number
96 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.510 | $3.410 |
| 10+ | $7.400 | $3.410 |
| 25+ | $7.340 | $3.410 |
| 50+ | $7.290 | $3.410 |
| 100+ | $6.430 | $3.410 |
| 250+ | $6.130 | $3.410 |
| 500+ | $5.830 | $3.410 |
| 1000+ | $5.760 | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part No3560-16S(70)
Newark Part No.30AK7803
Product Range3500 Series
Technical Datasheet
No. of Contacts16Contacts
Contact Termination TypeSurface Mount Right Angle
Product Range3500 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
No. of Contacts
16Contacts
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
3500 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
