Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part No3860-B-18S
Newark Part No.82AK2401
Product Range3800 Series
Your Part Number
Technical Datasheet
600 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $10.750 |
| 10+ | $9.640 |
| 25+ | $9.160 |
| 50+ | $8.970 |
| 100+ | $8.580 |
| 250+ | $7.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part No3860-B-18S
Newark Part No.82AK2401
Product Range3800 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing0.8mm
No. of Rows1Rows
No. of Contacts18Contacts
Connector MountingSurface Mount
Product Range3800 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (14-Jun-2023)
Pitch Spacing
0.8mm
No. of Contacts
18Contacts
Product Range
3800 Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate