Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoAT-130V
Newark Part No.65AK6539
Product RangeAT-100 Series
Your Part Number
17 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $102.600 | $53.290 |
| 5+ | $97.390 | $53.290 |
| 10+ | $92.160 | $53.290 |
| 25+ | $89.190 | $53.290 |
Price for:Each
Minimum: 1
Multiple: 1
$53.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoAT-130V
Newark Part No.65AK6539
Product RangeAT-100 Series
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeAttenuator
Product RangeAT-100 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AT-130V from Hirose is a SMA Plug to SMA Jack Fixed Attenuator rated 30 dB. Durable stainless steel body with a passivated finish, PTFE insulator, and gold-plated beryllium copper male and female contacts. The design of the attenuation element uses a distributed constant circuit and metal film resistor for high reliability. This attenuator achieves a high degree of matching and shows stable characteristics for environments of varying temperature, humidity, and gases.
- Frequency range DC to 8 GHz
- Attenuation 30 dB ±1.2 (DC to 8 GHz)
- VSWR (max.) 1.15 (DC to 4 GHz); 1.2 (4 to 8 GHz)
- Impedance 50 ohms
- Input power 1W max.
- Operating temperature range of -10°C to +65°C
- Operating relative humidity 95% max.
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Attenuator
SVHC
No SVHC (23-Jan-2024)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
AT-100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
