Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoBH12-P-213
Newark Part No.32AK3828
Product RangeBH12 Series
Technical Datasheet
4,928 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
5000+ | $1.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$5,400.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBH12-P-213
Newark Part No.32AK3828
Product RangeBH12 Series
Technical Datasheet
Product RangeBH12 Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
BH12 Series
Contact Termination Type
Solder
Wire Size AWG Min
16AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Hirose BH12 Series Power/Signal Hybrid Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for BH12-P-213
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate