Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoC.FLJ-HKP
Newark Part No.63AK1488
Product RangeC.FL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.630 |
| 5+ | $137.740 |
| 10+ | $132.370 |
Price for:Each
Minimum: 1
Multiple: 1
$145.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoC.FLJ-HKP
Newark Part No.63AK1488
Product RangeC.FL Series
Technical Datasheet
Convert From Coax Type2.92mm Coaxial
Convert From GenderPlug
Convert To Coax TypeC.FL
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product RangeC.FL Series
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
2.92mm Coaxial
Convert To Coax Type
C.FL
Adapter Body Style
Straight Adapter
Product Range
C.FL Series
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
