Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-8S-1C(06)
Newark Part No.30AK5939
Product RangeDF19 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $0.899 |
100+ | $0.740 |
500+ | $0.621 |
1000+ | $0.561 |
2500+ | $0.513 |
5000+ | $0.473 |
10000+ | $0.438 |
Price for:Each
Minimum: 10
Multiple: 10
$8.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-8S-1C(06)
Newark Part No.30AK5939
Product RangeDF19 Series
Technical Datasheet
Product RangeDF19 Series
No. of Positions8Positions
Pitch Spacing1mm
For Use WithHirose DF19 Series DF19A-2830SCFA, DF19A-3032SCFA, DF19A-36SCFA Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DF19 Series
No. of Positions
8Positions
For Use With
Hirose DF19 Series DF19A-2830SCFA, DF19A-3032SCFA, DF19A-36SCFA Socket Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate