Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF20EG-40DP-1V(65)
Newark Part No.31AK9862
Product RangeDF20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 10+ | $3.980 |
| 25+ | $3.740 |
| 50+ | $3.590 |
| 100+ | $3.560 |
| 250+ | $3.550 |
| 500+ | $3.520 |
| 1000+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF20EG-40DP-1V(65)
Newark Part No.31AK9862
Product RangeDF20 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeSurface Mount Straight
Product RangeDF20 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
SVHC
To Be Advised
Pitch Spacing
1mm
No. of Contacts
40Contacts
Product Range
DF20 Series
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
