Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-1416PCFA
Newark Part No.65AK9030
Product RangeDF22 Series
Your Part Number
Technical Datasheet
2,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.590 |
| 50+ | $1.450 |
| 100+ | $1.350 |
| 250+ | $1.260 |
| 500+ | $1.180 |
| 1000+ | $1.130 |
| 2500+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-1416PCFA
Newark Part No.65AK9030
Product RangeDF22 Series
Technical Datasheet
Product RangeDF22 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max16AWG
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF22 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate