Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF3EA-4P-2H(21)
Newark Part No.65AK9375
Product RangeDF3
Your Part Number
483 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.050 |
| 100+ | $0.955 |
| 250+ | $0.879 |
| 500+ | $0.816 |
| 1000+ | $0.764 |
| 2500+ | $0.718 |
| 5000+ | $0.677 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3EA-4P-2H(21)
Newark Part No.65AK9375
Product RangeDF3
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeDF3
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
DF3
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
