Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF40HC(3.5)-20DS-0.4V(51)
Newark Part No.65AK9837
Product RangeDF40
Your Part Number
377 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.550 |
| 100+ | $1.410 |
| 250+ | $1.290 |
| 500+ | $1.200 |
| 1000+ | $1.120 |
| 2500+ | $1.060 |
| 5000+ | $0.994 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF40HC(3.5)-20DS-0.4V(51)
Newark Part No.65AK9837
Product RangeDF40
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeDF40
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.4mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
DF40
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
