Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF63-6P-3.96DS
Newark Part No.66AK0687
Product RangeDF63 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $1.000 |
250+ | $0.911 |
500+ | $0.834 |
1000+ | $0.770 |
2500+ | $0.736 |
5000+ | $0.729 |
Price for:Each
Minimum: 100
Multiple: 100
$100.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF63-6P-3.96DS
Newark Part No.66AK0687
Product RangeDF63 Series
Technical Datasheet
Product RangeDF63 Series
No. of Positions6Positions
Pitch Spacing3.96mm
For Use WithHirose DF63 Series Pin Contacts
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Product Range
DF63 Series
No. of Positions
6Positions
For Use With
Hirose DF63 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate