Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF63SF-1618SCFA(05)
Newark Part No.56AC5354
Product RangeDF63SF
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.333 |
10+ | $0.333 |
100+ | $0.333 |
500+ | $0.333 |
1000+ | $0.333 |
2500+ | $0.333 |
5000+ | $0.333 |
10000+ | $0.333 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF63SF-1618SCFA(05)
Newark Part No.56AC5354
Product RangeDF63SF
Technical Datasheet
Product RangeDF63SF
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use WithHirose DF63SF Series Wire-to-Board Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Alternatives for DF63SF-1618SCFA(05)
1 Product Found
Technical Specifications
Product Range
DF63SF
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Hirose DF63SF Series Wire-to-Board Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate