Need more?
Quantity | Price |
---|---|
1+ | $1.690 |
10+ | $1.450 |
100+ | $1.270 |
250+ | $1.140 |
500+ | $1.030 |
1000+ | $0.939 |
2500+ | $0.865 |
5000+ | $0.801 |
Product Information
Product Overview
The FH12A-24S-0.5SH(55) is a 24-position 1-row 0.5mm female FPC/FFC Receptacle with beige polyamide and dark brown PPS insulator, gold plated phosphor bronze contacts and tin plated metal fitting. The FH12 series socket/connector has horizontal FPC/FFC insertion direction, front actuator position, top contact orientation and SMT horizontal mounting type. The one-touch rotating ZIF mechanism is easier to operate and works with a light force. A clear tactile click is delivered upon the successful completion of the mating process. The FH12's one-touch ZIF system requires less space than a slide locking connector and can be mounted in the centre of the PCB. The FH12S version in 30, 40, 45, 50 and 53 pin counts are offered with a reinforced actuator that provides an extra measure of security against actuator breakage.
- Rotating one-touch ZIF mechanism
- Clear tactile click
- Supports high density mounting
- Reinforced actuator
- 0.5A Rated current
- 50VAC/DC Rated voltage
- 50mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 150VAC for one minute Withstanding voltage
- 20 Mating/unmating cycles
Applications
Industrial
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
24Contacts
FH12
Top
Gold Plated Contacts
0.3mm
Technical Docs (3)
Alternatives for FH12A-24S-0.5SH(55)
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate