Need more?
| Quantity | Price |
|---|---|
| 1+ | $66.470 |
| 5+ | $64.820 |
| 10+ | $63.580 |
| 25+ | $61.470 |
| 50+ | $60.120 |
| 100+ | $59.200 |
Product Information
Product Overview
HK-R-FR2(10.16) is a 2.92mm (HK) series mmWave field replaceable connector. Designed for mmWave applications, this high-performance, field-replaceable coaxial connector supports frequencies up to 43.5GHz, delivering efficient data transmission. The field-replaceable design enables easy maintenance without disrupting internal module components, making it suitable for any finished RF module product. Its reusable screw mount offers secure, solder-free connections, while compliance with IEC and MIL-STD-348B standards ensures durable and environmentally safe performance. Perfect for RF modules like splitters, mixers, and amplifiers, as well as data transmission, radio communication, and measuring instruments, it provides reliable performance in demanding environments. Screw mounting provides excellent high frequency performance and consistent mounting quality. It reduces mounting complexity (no soldering is required).
- Complies with IEC standard
- 2.92mm coaxial connector conforming to MIL-STD-348B Standard
- Supports up to 43.5GHz frequency
- 10.16mm flange mounting hole spacing
- Temperature range from -55°C to 125°C
- 43.5GHz, 1.3 Max VSWR
- Stainless steel/brass shell material with passivated/nickel finish
- PEI insulator, 500 times mating durability
- Beryllium copper contact material with gold plating
Technical Specifications
2.92mm Coaxial
Screw
-
Gold Plated Contacts
PCB Mount
To Be Advised
Straight Flanged Jack
50ohm
Beryllium Copper
43.5GHz
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate