Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHK-R-SR2-SA(15)
Newark Part No.85AK1873
Product Range2.92mm Series
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.370 |
| 5+ | $50.370 |
| 10+ | $45.800 |
| 25+ | $43.610 |
| 50+ | $42.250 |
| 100+ | $40.880 |
Price for:Each
Minimum: 1
Multiple: 1
$50.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHK-R-SR2-SA(15)
Newark Part No.85AK1873
Product Range2.92mm Series
Connector Type2.92mm Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationScrew
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max43.5GHz
Connector MountingPCB Mount
Product Range2.92mm Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
2.92mm Coaxial
Coaxial Termination
Screw
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (23-Jan-2024)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
43.5GHz
Product Range
2.92mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate