Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-10J-12S(73)
Newark Part No.68X2806
Product RangeHR10 Series
Technical Datasheet
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $55.080 |
5+ | $52.820 |
10+ | $50.810 |
25+ | $49.000 |
50+ | $47.210 |
100+ | $45.640 |
Price for:Each
Minimum: 1
Multiple: 1
$55.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-10J-12S(73)
Newark Part No.68X2806
Product RangeHR10 Series
Technical Datasheet
Product RangeHR10 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialBrass Zinc Alloy Body
Connector Body Plating-
Contact MaterialBeryllium Copper, Phosphor Bronze
Contact PlatingGold
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
HR10 Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Beryllium Copper, Phosphor Bronze
SVHC
Lead (23-Jan-2024)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate