Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-7J-6P(73)
Newark Part No.97K1591
Product RangeHR10 Series
Also Known As110-0030-7-73
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.160 |
| 10+ | $30.630 |
| 25+ | $26.050 |
| 50+ | $25.750 |
| 100+ | $25.430 |
Price for:Each
Minimum: 1
Multiple: 1
$34.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10-7J-6P(73)
Newark Part No.97K1591
Product RangeHR10 Series
Also Known As110-0030-7-73
Technical Datasheet
Connector TypeCircular Industrial
Product RangeHR10 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialBrass Zinc Alloy Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Brass
SVHC
Lead (23-Jan-2024)
Product Range
HR10 Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate